Part Details for RC0201FR-7D215RL by YAGEO Corporation
Overview of RC0201FR-7D215RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201FR-7D215RL
RC0201FR-7D215RL CAD Models
RC0201FR-7D215RL Part Data Attributes
|
RC0201FR-7D215RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-7D215RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-7D215RL
This table gives cross-reference parts and alternative options found for RC0201FR-7D215RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-7D215RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR252150F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-7D215RL vs CR252150F |
RC0201FR-13215RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-7D215RL vs RC0201FR-13215RP |
CR06-2150FB | Fixed Resistor, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | RC0201FR-7D215RL vs CR06-2150FB |
CR06TR2150F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201FR-7D215RL vs CR06TR2150F |
RC0201FR-7C215RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0201FR-7D215RL vs RC0201FR-7C215RL |
CPW05-2150-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-7D215RL vs CPW05-2150-FN |
RTT012150FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201FR-7D215RL vs RTT012150FH0 |
RC0201FR-07215RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201FR-7D215RL vs RC0201FR-07215RP |
RC01W2150FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-7D215RL vs RC01W2150FC |
9C02017A2150FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201FR-7D215RL vs 9C02017A2150FLPF7 |