Part Details for RC0201JR-07360RL by YAGEO Corporation
Overview of RC0201JR-07360RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-07360RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2359CT-ND
|
DigiKey | RES 360 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4804 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0201JR-07360RL
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-07360RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0201JR-07360RL
|
Mouser Electronics | Thick Film Resistors - SMD 360Ohms 1/20W 0201 5% RoHS: Compliant | 231974 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0201 360 ohms 5% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
43719700
|
Verical | Res Thick Film 0201 360 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 13889 Package Multiple: 1 Date Code: 1910 | Americas - 29500 |
|
$0.0023 | Buy Now |
DISTI #
C1S900100791881
|
Chip1Stop | Res Thick Film 0201 360Ohm 5% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 29500 |
|
$0.0018 / $0.0020 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 360 Ohms 5% 1/20W 200PPM SMT | 0 |
|
$0.0016 / $0.0021 | RFQ |
Part Details for RC0201JR-07360RL
RC0201JR-07360RL CAD Models
RC0201JR-07360RL Part Data Attributes
|
RC0201JR-07360RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-07360RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-07360RL
This table gives cross-reference parts and alternative options found for RC0201JR-07360RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-07360RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000201-3600JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201JR-07360RL vs BCTS000201-3600JTH |
RK73B1HTTP361J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201JR-07360RL vs RK73B1HTTP361J |
RK73B1HLTB361J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201JR-07360RL vs RK73B1HLTB361J |
RTT01361JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-07360RL vs RTT01361JH5 |
232280360361L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07360RL vs 232280360361L |
CR-01JLF--360R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-07360RL vs CR-01JLF--360R |
RTT01361JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-07360RL vs RTT01361JTH |
232280370361 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-07360RL vs 232280370361 |
NRC-AS02J361TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RC0201JR-07360RL vs NRC-AS02J361TRF |
RTT01361JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-07360RL vs RTT01361JH0 |