Part Details for RC0201JR-131M2 by YAGEO Corporation
Overview of RC0201JR-131M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201JR-131M2
RC0201JR-131M2 CAD Models
RC0201JR-131M2 Part Data Attributes
|
RC0201JR-131M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-131M2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0201 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0201(J TOL) | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-131M2
This table gives cross-reference parts and alternative options found for RC0201JR-131M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-131M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-071M2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-131M2 vs RC0201JR-071M2P |
CR-01JLB---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-131M2 vs CR-01JLB---1M2 |
CR0201-JW-125GAS | Fixed Resistor, Thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RC0201JR-131M2 vs CR0201-JW-125GAS |
CR06TR125J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RC0201JR-131M2 vs CR06TR125J |
CR-01JLF---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RC0201JR-131M2 vs CR-01JLF---1M2 |
RC0201JR-131M2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RC0201JR-131M2 vs RC0201JR-131M2P |
CR05-125-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201JR-131M2 vs CR05-125-JS |
RTT01125JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201JR-131M2 vs RTT01125JTH |
BCTS000201-1204JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RC0201JR-131M2 vs BCTS000201-1204JTH |
RC0201JR-101M2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201JR-131M2 vs RC0201JR-101M2 |