Part Details for RC0402DR-07158KP by YAGEO Corporation
Overview of RC0402DR-07158KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-07158KP
RC0402DR-07158KP CAD Models
RC0402DR-07158KP Part Data Attributes
|
RC0402DR-07158KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-07158KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-07158KP
This table gives cross-reference parts and alternative options found for RC0402DR-07158KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07158KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07158KP vs RK73H1ERTTPS1583D |
RK73H1ERTTPB1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07158KP vs RK73H1ERTTPB1583D |
CAS04D1583CT | Fixed Resistor, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402DR-07158KP vs CAS04D1583CT |
RK73H1ELTPB1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07158KP vs RK73H1ELTPB1583D |
RMSW10K1583DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07158KP vs RMSW10K1583DB |
RMC10K1583DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07158KP vs RMC10K1583DTH |
CR-02DLF--158K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-07158KP vs CR-02DLF--158K |
RK73H1ELTPS1583D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 158000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07158KP vs RK73H1ELTPS1583D |
SF04H1583DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402DR-07158KP vs SF04H1583DTL |
RM04D1583CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402DR-07158KP vs RM04D1583CT-X |