Part Details for RC0402DR-1316RP by YAGEO Corporation
Overview of RC0402DR-1316RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-1316RP
RC0402DR-1316RP CAD Models
RC0402DR-1316RP Part Data Attributes
|
RC0402DR-1316RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-1316RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-1316RP
This table gives cross-reference parts and alternative options found for RC0402DR-1316RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-1316RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1316RP vs RK73H1ELTPB16R0D |
RGC1/16SK16R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1316RP vs RGC1/16SK16R0DTH |
CR-02DLC---16R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-1316RP vs CR-02DLC---16R |
RMC10K160DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1316RP vs RMC10K160DB |
RMC10K160DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1316RP vs RMC10K160DTH |
RMC1/16SK160DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1316RP vs RMC1/16SK160DB |
RK73H1EGTPB16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-1316RP vs RK73H1EGTPB16R0D |
RGC1/16SK160DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-1316RP vs RGC1/16SK160DB |
TSR16UD160V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RC0402DR-1316RP vs TSR16UD160V |
RC0402DR-0716RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-1316RP vs RC0402DR-0716RP |