Part Details for RC0402F560CS by Samsung Electro-Mechanics
Overview of RC0402F560CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402F560CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402F560CS-ND
|
DigiKey | RES 56 OHM 1% 1/32W 01005 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
DISTI #
RC0402F560CS
|
Avnet Americas | RESISTOR, 01005, 56OHM, 0.031W, 1/32W, 300PPM, 1% - Tape and Reel (Alt: RC0402F560CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 20000 Lead time: 45 Weeks | 0 |
|
$0.0281 | Buy Now |
Part Details for RC0402F560CS
RC0402F560CS CAD Models
RC0402F560CS Part Data Attributes
|
RC0402F560CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC0402F560CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RC0402F560CS
This table gives cross-reference parts and alternative options found for RC0402F560CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402F560CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1FTTB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | KOA Speer Electronics Inc | RC0402F560CS vs RK73H1FTTB56R0F |
CR-E5FL5---56R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RC0402F560CS vs CR-E5FL5---56R- |
CR01005-32W-56R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC0402F560CS vs CR01005-32W-56R0FT-13 |
CR01005-32W-56R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RC0402F560CS vs CR01005-32W-56R0FPT |
RM01FTN56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 56ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | TA-I Technology Co Ltd | RC0402F560CS vs RM01FTN56R0 |
CR01005-32W-56R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 56ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RC0402F560CS vs CR01005-32W-56R0FT |