Part Details for RC0402FR-0712KP by YAGEO Corporation
Overview of RC0402FR-0712KP by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-0712KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6745
|
Newark | Res, 12Kohm, 1%, 0.0625W, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-0712KP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5390 |
|
$0.0140 / $0.0240 | Buy Now |
DISTI #
13-RC0402FR-0712KPCT-ND
|
DigiKey | RES 12K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
RC0402FR-0712KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 12kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-0712KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0402FR-0712KP
|
Mouser Electronics | Thick Film Resistors - SMD 12kOhms 1/16W 0402 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | General Purpose Chip Resistor Thick Film 0402 12kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0029 / $0.0036 | Buy Now |
DISTI #
RC0402FR-0712KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 12kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-0712KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
RC0402FR-0712KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 12kOhm 1% Paper T/R - Tape and Reel (Alt: RC0402FR-0712KP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
WRC60939
|
Rutronik | RC0402 12K 1% 0,063W TOTLF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 140000 |
|
$0.0032 / $0.0042 | Buy Now |
DISTI #
3993393
|
element14 Asia-Pacific | RES, 12KOHM, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Each | 5390 |
|
$0.0029 / $0.0228 | Buy Now |
DISTI #
3993393RL
|
element14 Asia-Pacific | RES, 12KOHM, 1%, 0.0625W, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 5390 |
|
$0.0029 / $0.0095 | Buy Now |
Part Details for RC0402FR-0712KP
RC0402FR-0712KP CAD Models
RC0402FR-0712KP Part Data Attributes
|
RC0402FR-0712KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-0712KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-0712KP
This table gives cross-reference parts and alternative options found for RC0402FR-0712KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0712KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X1202FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-0712KP vs WR04X1202FGL |
RK73H1ETTPB1202F | RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402FR-0712KP vs RK73H1ETTPB1202F |
RMC10K123FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-0712KP vs RMC10K123FTH |
MP003482 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402FR-0712KP vs MP003482 |
0402WGF1202TCE | RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | RC0402FR-0712KP vs 0402WGF1202TCE |
HP02WAF1202TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-0712KP vs HP02WAF1202TCE |
RK73H1ERTTPB1202F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-0712KP vs RK73H1ERTTPB1202F |
9C04021A1202FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-0712KP vs 9C04021A1202FKAF3 |
ASC0402-12KFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC0402FR-0712KP vs ASC0402-12KFT10 |
D1004020B1202FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-0712KP vs D1004020B1202FP0 |