Part Details for RC0402FR-07150RL by YAGEO Corporation
Overview of RC0402FR-07150RL by YAGEO Corporation
- Distributor Offerings: (48 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R9900
|
Newark | Res, Thick Film, 150R, 1%, 0.0625W, 0402, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402FR-07150RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11975 |
|
$0.0020 | Buy Now |
DISTI #
45Y6898
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 150 Ohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-07150RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 270000 |
|
$0.0030 | Buy Now |
DISTI #
26M6778
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 150 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Yageo RC0402FR-07150RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790565 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
66R1196
|
Newark | Res, Thick Film, 150R, 1%, 0.0625W, 0402, Reel, Resistance:150Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case Style:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Body Length:1Mmrohs Compliant: Yes |Yageo RC0402FR-07150RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
311-150LRCT-ND
|
DigiKey | RES 150 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1010857 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07150RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
67R9900
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 67R9900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0050 | Buy Now |
DISTI #
603-RC0402FR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 62.5mW 0402 1% RoHS: Compliant | 637516 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530681
|
Arrow Electronics | Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2332 | Europe - 1890000 |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
V36:1790_07074505
|
Arrow Electronics | Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2351 | Americas - 90000 |
|
$0.0018 / $0.0022 | Buy Now |
Part Details for RC0402FR-07150RL
RC0402FR-07150RL CAD Models
RC0402FR-07150RL Part Data Attributes:
|
RC0402FR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07150RL
This table gives cross-reference parts and alternative options found for RC0402FR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1500FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-07150RL vs 9C04021A1500FKPF7 |
RC0402F1500-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402FR-07150RL vs RC0402F1500-07-T70 |
RK73H1ELTPS1500F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07150RL vs RK73H1ELTPS1500F |
RMC04021501%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RC0402FR-07150RL vs RMC04021501%N |
MCWR04X1500FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402FR-07150RL vs MCWR04X1500FTL |
MC0402-1500-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402FR-07150RL vs MC0402-1500-FTQ |
CR-02FL6--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402FR-07150RL vs CR-02FL6--150R |
RMNW10K1500FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-07150RL vs RMNW10K1500FB |
MR04X1500FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-07150RL vs MR04X1500FBL |
RMNW10K151FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-07150RL vs RMNW10K151FB |