Part Details for RC0402FR-071M1L by YAGEO Corporation
Overview of RC0402FR-071M1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071M1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1213
|
Newark | Res, 1M1, 1%, 0.0625W, Thick Film, 0402, Resistance:1.1Mohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-071M1L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7430 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
13-RC0402FR-071M1LCT-ND
|
DigiKey | RES 1.1M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62456 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-071M1L
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071M1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1213
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8430 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-071M1L
|
Mouser Electronics | Thick Film Resistors - SMD 1.1 MOhms 62.5 mW 0402 1% RoHS: Compliant | 41817 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 1.1 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0015 / $0.0019 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.0625 W, 1 %, 100 ppm, 1100000 ohm, SURFACE MOUNT, 0402 | 17521 |
|
$0.0017 / $0.0088 | Buy Now |
DISTI #
RC0402FR-071M1L
|
TTI | Thick Film Resistors - SMD 1.1 MOhms 62.5 mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0016 / $0.0016 | Buy Now |
DISTI #
RC0402FR-071M1L
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-071M1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1213
|
Avnet Americas | SMD Chip Resistor, 1.1 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8430 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
Part Details for RC0402FR-071M1L
RC0402FR-071M1L CAD Models
RC0402FR-071M1L Part Data Attributes
|
RC0402FR-071M1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071M1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071M1L
This table gives cross-reference parts and alternative options found for RC0402FR-071M1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071M1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A1104FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M1L vs 9C04021A1104FKPF7 |
RGC1/16SK1104FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-071M1L vs RGC1/16SK1104FB |
9C04021A1104FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M1L vs 9C04021A1104FKAF3 |
9C04021A1104FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M1L vs 9C04021A1104FKPF3 |
CR0402-16W-1104FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-071M1L vs CR0402-16W-1104FSNT |
AR0402FR-071M1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071M1L vs AR0402FR-071M1 |
0402WGF1104TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-071M1L vs 0402WGF1104TCE |
RGC1/16SK115FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-071M1L vs RGC1/16SK115FTH |
9C04021A1104FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M1L vs 9C04021A1104FKPF4 |
D1004028B1104FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0402FR-071M1L vs D1004028B1104FP0 |