Part Details for RC0402FR-071M6P by YAGEO Corporation
Overview of RC0402FR-071M6P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-071M6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402FR-071M6P-ND
|
DigiKey | RES 1.6M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RC0402FR-071M6P
|
Avnet Americas | Resistor Thick Film 0402 1.6M Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0402FR-071M6P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0020 | Buy Now |
DISTI #
RC0402FR-071M6P
|
Avnet Americas | Resistor Thick Film 0402 1.6M Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0402FR-071M6P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
Part Details for RC0402FR-071M6P
RC0402FR-071M6P CAD Models
RC0402FR-071M6P Part Data Attributes:
|
RC0402FR-071M6P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-071M6P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-071M6P
This table gives cross-reference parts and alternative options found for RC0402FR-071M6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-071M6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W1604FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-071M6P vs WR04W1604FGL |
D1004028B1604FPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402FR-071M6P vs D1004028B1604FPZ |
232270671605 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071M6P vs 232270671605 |
9C04021A1604FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M6P vs 9C04021A1604FKAF3 |
RC0402FR-131M6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-071M6P vs RC0402FR-131M6P |
RGC1/16SK1604FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-071M6P vs RGC1/16SK1604FTH |
232270671605L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-071M6P vs 232270671605L |
0402WGF1604TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-071M6P vs 0402WGF1604TCE |
9C04021A1604FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M6P vs 9C04021A1604FKPF4 |
9C04021A1604FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-071M6P vs 9C04021A1604FKPF3 |