Part Details for RC0402FR-07390RL by YAGEO Corporation
Results Overview of RC0402FR-07390RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402FR-07390RL Information
RC0402FR-07390RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402FR-07390RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AC2076
|
Newark | Res, 390R, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:390Ohm, Product Range:Rc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0402FR-07390RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
|
DISTI #
49AK1464
|
Newark | Res, 390R, 1%, 0.063W, Thick Film, 0402, Resistance:390Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo RC0402FR-07390RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8265 |
|
$0.0020 | Buy Now |
|
DISTI #
49AK1464
|
Avnet Americas | SMD Chip Resistor, 390 ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1464) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8865 Partner Stock |
|
$0.0040 / $0.1000 | Buy Now |
|
DISTI #
RC0402FR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07390RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 / $0.0010 | Buy Now |
|
|
Bristol Electronics | 10755 |
|
RFQ | ||
|
DISTI #
RC0402FR-07390RL
|
TME | Resistor: thick film, SMD, 0402, 390Ω, 62.5mW, ±1%, 50V, -55÷155°C Min Qty: 1 | 4700 |
|
$0.0016 / $0.1000 | Buy Now |
|
|
Ameya Holding Limited | RC Series 0402 0.063 W 390 Ohms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
RFQ | |
|
DISTI #
WRC35325
|
Rutronik | RC0402 390R 1% 0,063W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 1950000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0008 / $0.0010 | Buy Now |
|
DISTI #
SMC-RC0402FR-07390RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 7330 |
|
RFQ | |
|
DISTI #
RC0402FR-07390RL
|
Avnet Abacus | SMD Chip Resistor 390 ohm 1 625 mW 0402 1005 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0402FR-07390RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 690000 |
|
Buy Now |
US Tariff Estimator: RC0402FR-07390RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402FR-07390RL
RC0402FR-07390RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0402FR-07390RL Part Data Attributes
|
|
RC0402FR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 390 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402FR-07390RL
This table gives cross-reference parts and alternative options found for RC0402FR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW0402390RFKTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | RC0402FR-07390RL vs CRCW0402390RFKTD |
| CR10-3900FVH | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs CR10-3900FVH |
| MCR01ZZPF3900 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs MCR01ZZPF3900 |
| ASC0402-390RFT10 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 390ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RC0402FR-07390RL vs ASC0402-390RFT10 |
| HPR04F3900CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs HPR04F3900CT |
| HASG02FWEY3900A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs HASG02FWEY3900A |
| CR103900FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs CR103900FV |
| CR10-3900FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs CR10-3900FV |
| HASG02FTEY3900A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs HASG02FTEY3900A |
| CR-02FPC--390RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402FR-07390RL vs CR-02FPC--390RAC |
RC0402FR-07390RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402FR-07390RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402FR-07390RL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0402FR-07390RL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402FR-07390RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402FR-07390RL is -55°C to 125°C, making it suitable for a wide range of applications.