RC0402FR-0742K2L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RC0402FR-0742K2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0402FR-0742K2L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK1490
Newark Res, 42K2, 1%, 0.063W, Thick Film, 0402, Resistance:42.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-0742K2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8784
  • 25 $0.0020
  • 100 $0.0020
$0.0020 Buy Now
DISTI # 68AK6730
Newark Res, 42K2, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-0742K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0020
$0.0020 Buy Now
DISTI # 82AH7957
Newark Res, 42K2, 1%, 0.0625W, 0402, Thick Film Rohs Compliant: Yes |Yageo RC0402FR-0742K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0090
  • 25 $0.0070
  • 50 $0.0060
  • 100 $0.0040
$0.0040 / $0.0090 Buy Now
DISTI # 311-42.2KLRCT-ND
DigiKey RES 42.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 47010
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0088
  • 100 $0.0073
  • 500 $0.0049
  • 1,000 $0.0042
  • 5,000 $0.0030
  • 10,000 $0.0026
  • 20,000 $0.0023
  • 30,000 $0.0022
  • 50,000 $0.0020
  • 100,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # RC0402FR-0742K2L
Avnet Americas SMD Chip Resistor, 42.2 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0742K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 150000
  • 10,000 $0.0006
$0.0006 Buy Now
DISTI # 49AK1490
Avnet Americas SMD Chip Resistor, 42.2 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack 8784 Partner Stock
  • 1 $0.1040
  • 25 $0.0090
  • 100 $0.0050
  • 500 $0.0040
$0.0040 / $0.1040 Buy Now
DISTI # 603-RC0402FR-0742K2L
Mouser Electronics Thick Film Resistors - SMD 42.2 kOhms 62.5mW 0402 1% RoHS: Compliant 63433
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 2,500 $0.0030
  • 10,000 $0.0020
  • 50,000 $0.0010
$0.0010 / $0.1000 Buy Now
Future Electronics RC Series 0402 0.063 W 42.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel 640000
Reel
  • 10,000 $0.0016
  • 100,000 $0.0015
  • 400,000 $0.0015
  • 1,250,000 $0.0014
  • 4,000,000 $0.0013
$0.0013 / $0.0016 Buy Now
Future Electronics RC Series 0402 0.063 W 42.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 10,000 $0.0015
  • 100,000 $0.0015
  • 300,000 $0.0014
  • 750,000 $0.0014
  • 2,000,000 $0.0013
$0.0013 / $0.0015 Buy Now
DISTI # 82398262
Verical Res Thick Film 0402 42.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 Americas - 40000
  • 10,000 $0.0016
$0.0016 Buy Now
DISTI # 84434816
Verical Res Thick Film 0402 42.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2428 Americas - 10000
  • 10,000 $0.0020
$0.0020 Buy Now
DISTI # 57526654
Verical Res Thick Film 0402 42.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2116 Americas - 7785
  • 7,143 $0.0014
$0.0014 Buy Now
Bristol Electronics   Min Qty: 223 20000
  • 223 $0.0225
  • 668 $0.0150
  • 2,335 $0.0038
  • 19,738 $0.0022
$0.0022 / $0.0225 Buy Now
Bristol Electronics   Min Qty: 45 18590
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
  • 11,063 $0.0096
$0.0096 / $0.1125 Buy Now
Quest Components Resistor, Thick Film, 42.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 29582
  • 1 $0.0080
  • 4,001 $0.0030
  • 16,668 $0.0015
$0.0015 / $0.0080 Buy Now
Quest Components Resistor, Thick Film, 42.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 21516
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
Quest Components Resistor, Thick Film, 42.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 16192
  • 1 $0.1500
  • 1,001 $0.0150
  • 13,334 $0.0130
$0.0130 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 42.2K Ohm, 50V, 1±%, 100ppm, 0402 Case Size 14640
  • 1 $0.0075
  • 668 $0.0050
  • 4,001 $0.0025
$0.0025 / $0.0075 Buy Now
DISTI # RC0402FR-0742K2L
TTI Thick Film Resistors - SMD 42.2 kOhms 62.5mW 0402 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 250000
In Stock
  • 10,000 $0.0020
$0.0020 Buy Now
Ameya Holding Limited RC Series 0402 0.063 W 42.2 kOhms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor 100000
RFQ
DISTI # SMC-RC0402FR-0742K2L
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 12999
RFQ
DISTI # SMC-RC0402FR-0742K2L
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1717 Container: Tape & Reel 3631
RFQ
DISTI # RC0402FR-0742K2L
Avnet Abacus SMD Chip Resistor, 42.2 kOhm, � 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-0742K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 80000
Buy Now
DISTI # C1S900100861588
Chip1Stop Res Thick Film 1.0 x 0.5 mm 42.2K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 9235
  • 500 $0.0007
  • 1,000 $0.0006
  • 2,000 $0.0006
  • 5,000 $0.0005
$0.0005 / $0.0007 Buy Now
DISTI # C1S900102525264
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 7785
  • 250 $0.0046
  • 500 $0.0045
  • 1,000 $0.0027
  • 6,000 $0.0014
$0.0014 / $0.0046 Buy Now
New Advantage Corporation RC Series 0402 0.063 W 42.2 kOhms �1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 10000 410000
  • 170,000 $0.0009
  • 410,000 $0.0008
$0.0008 / $0.0009 Buy Now

CAD Models for RC0402FR-0742K2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RC0402FR-0742K2L by YAGEO Corporation

RC0402FR-0742K2L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks, 4 Days
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
42200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0402FR-0742K2L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RC0402FR-0742K2L

This table gives cross-reference parts and alternative options found for RC0402FR-0742K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-0742K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA040242K2FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RC0402FR-0742K2L vs RCA040242K2FKED
NRC-AS04F4222TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RC0402FR-0742K2L vs NRC-AS04F4222TRF
RMCS0402FT42K2 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0402FR-0742K2L vs RMCS0402FT42K2
RCG040242K2FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RC0402FR-0742K2L vs RCG040242K2FKED
AF0402FR-0742K2L Fixed Resistor, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RC0402FR-0742K2L vs AF0402FR-0742K2L
CRCW040242K2FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC0402FR-0742K2L vs CRCW040242K2FKED
CRCW040242K2FKEE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RC0402FR-0742K2L vs CRCW040242K2FKEE
CRCW040242K2FKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies RC0402FR-0742K2L vs CRCW040242K2FKTD
ERJ2RKF4222X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components RC0402FR-0742K2L vs ERJ2RKF4222X
CRCW040242K2FKTE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies RC0402FR-0742K2L vs CRCW040242K2FKTE

Related Parts for RC0402FR-0742K2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402FR-0742K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402FR-0742K2L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0402FR-0742K2L would you like to use for your alert(s)?
  • Please alert me when RC0402FR-0742K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402FR-0742K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402FR-0742K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402FR-0742K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402FR-0742K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402FR-0742K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: