Part Details for RC0402FR-07453KL by YAGEO Corporation
Overview of RC0402FR-07453KL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402FR-07453KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK1506
|
Newark | Res, 453K, 1%, 0.0625W, Thick Film, 0402, Resistance:453Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo RC0402FR-07453KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8912 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
68AK6747
|
Newark | Res, 453K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07453KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
30AK6983
|
Newark | Res, 453K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402FR-07453KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24249 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
YAG3164CT-ND
|
DigiKey | RES 453K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
137378 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RC0402FR-07453KL
|
Avnet Americas | SMD Chip Resistor, 453 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0402FR-07453KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0008 | Buy Now |
DISTI #
49AK1506
|
Avnet Americas | SMD Chip Resistor, 453 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8912 Partner Stock |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
603-RC0402FR-07453KL
|
Mouser Electronics | Thick Film Resistors - SMD 453 kOhms 62.5mW 0402 1% RoHS: Compliant | 65414 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03541333
|
Arrow Electronics | Res Thick Film 0402 453K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2345 | Europe - 60000 |
|
$0.0016 | Buy Now |
DISTI #
V72:2272_07081096
|
Arrow Electronics | Res Thick Film 0402 453K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 10084 |
|
$0.0014 / $0.0978 | Buy Now |
|
Future Electronics | RC Series 0402 0.063 W 453 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 140000Reel |
|
$0.0009 / $0.0012 | Buy Now |
Part Details for RC0402FR-07453KL
RC0402FR-07453KL CAD Models
RC0402FR-07453KL Part Data Attributes:
|
RC0402FR-07453KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-07453KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-07453KL
This table gives cross-reference parts and alternative options found for RC0402FR-07453KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-07453KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB4533F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07453KL vs RK73H1ERTTPB4533F |
CR0402-16W-4533FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402FR-07453KL vs CR0402-16W-4533FSNT-13 |
MCWR04X4533FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402FR-07453KL vs MCWR04X4533FTL |
RK73H1ETTPB4533F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-07453KL vs RK73H1ETTPB4533F |
RMNW10K4533FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402FR-07453KL vs RMNW10K4533FB |
HQ02WGF4533T5E | Fixed Resistor, 0.0625W, 453000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402FR-07453KL vs HQ02WGF4533T5E |
RC0402FR-07453KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 453000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-07453KL vs RC0402FR-07453KP |
CRS0402-16W-4533FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RC0402FR-07453KL vs CRS0402-16W-4533FT |
MCR01ZZPF4533 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RC0402FR-07453KL vs MCR01ZZPF4533 |
MR04X4533FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 453000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RC0402FR-07453KL vs MR04X4533FTL |