Part Details for RC0402FR-133R3P by YAGEO Corporation
Overview of RC0402FR-133R3P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402FR-133R3P
RC0402FR-133R3P CAD Models
RC0402FR-133R3P Part Data Attributes
|
RC0402FR-133R3P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402FR-133R3P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402FR-133R3P
This table gives cross-reference parts and alternative options found for RC0402FR-133R3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402FR-133R3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF330KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RC0402FR-133R3P vs 0402WGF330KTCE |
SG73S1ELBK3R30F | RES,SMT,THICK FILM,3.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RC0402FR-133R3P vs SG73S1ELBK3R30F |
RMCS0402FG3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402FR-133R3P vs RMCS0402FG3R30 |
SG73P1ELTP3R30F | RES,SMT,THICK FILM,3.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RC0402FR-133R3P vs SG73P1ELTP3R30F |
RMCS0402FG3R30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402FR-133R3P vs RMCS0402FG3R30-HP |
RC0402FR-103R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402FR-133R3P vs RC0402FR-103R3L |
SG73P1ELTP3R30F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402FR-133R3P vs SG73P1ELTP3R30F |
232270683308L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402FR-133R3P vs 232270683308L |
9C04021A3R30FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402FR-133R3P vs 9C04021A3R30FLPF3 |
RC0402FR-7D3R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402FR-133R3P vs RC0402FR-7D3R3L |