Part Details for RC0402JR-07150RP by YAGEO Corporation
Overview of RC0402JR-07150RP by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-07150RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3103
|
Newark | Resistor, 150R, 0.0625W, Thick Film/0402 Rohs Compliant: Yes |Yageo RC0402JR-07150RP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0210 | Buy Now |
DISTI #
13-RC0402JR-07150RP-ND
|
DigiKey | RES 150 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0037 | Buy Now |
DISTI #
RC0402JR-07150RP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 150Ohm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-07150RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402JR-07150RP
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 1/16W 0402 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0012 | Buy Now |
DISTI #
RC0402JR-07150RP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 150Ohm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-07150RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0402JR-07150RP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 150Ohm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-07150RP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
4312801
|
element14 Asia-Pacific | RESISTOR, 150R, 0.0625W, THICK FILM/0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0022 / $0.0073 | Buy Now |
DISTI #
4312801RL
|
element14 Asia-Pacific | RESISTOR, 150R, 0.0625W, THICK FILM/0402 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0022 / $0.0059 | Buy Now |
DISTI #
4312801RL
|
Farnell | RESISTOR, 150R, 0.0625W, THICK FILM/0402 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0035 / $0.0082 | Buy Now |
Part Details for RC0402JR-07150RP
RC0402JR-07150RP CAD Models
RC0402JR-07150RP Part Data Attributes
|
RC0402JR-07150RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07150RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-07150RP
This table gives cross-reference parts and alternative options found for RC0402JR-07150RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07150RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAJ0151T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RP vs HP02WAJ0151T4E |
NRCW04J151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402JR-07150RP vs NRCW04J151TRF |
CR-02JLF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-07150RP vs CR-02JLF--150R |
HP02WAJ0151TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RP vs HP02WAJ0151TEE |
232270570151 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-07150RP vs 232270570151 |
RCM1005J151CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC0402JR-07150RP vs RCM1005J151CS |
HQ02WGJ0151T4E | Fixed Resistor, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RP vs HQ02WGJ0151T4E |
CR-02JL6--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-07150RP vs CR-02JL6--150R |
CQ02WGJ0151TCE | Fixed Resistor, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-07150RP vs CQ02WGJ0151TCE |
RMNW10K151JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402JR-07150RP vs RMNW10K151JTH |