Part Details for RC0402JR-07220KL by YAGEO Corporation
Results Overview of RC0402JR-07220KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0402JR-07220KL Information
RC0402JR-07220KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0402JR-07220KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67R9986
|
Newark | Res, Thick Film, 220K, 5%, 0.0625W, 0402, Resistance:220Kohm, Resistance Tolerance:± 5%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0402JR-07220KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17819 |
|
$0.0040 / $0.0450 | Buy Now |
|
DISTI #
68AK6946
|
Newark | Res, 220K, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo RC0402JR-07220KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0010 / $0.0020 | Buy Now |
|
DISTI #
RC0402JR-07220KL
|
Avnet Americas | - Tape and Reel (Alt: RC0402JR-07220KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0010 / $0.0010 | Buy Now |
|
DISTI #
67R9986
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 67R9986) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0050 | Buy Now |
|
|
Bristol Electronics | Min Qty: 556 | 10000 |
|
$0.0015 / $0.0090 | Buy Now |
|
|
Ameya Holding Limited | RC Series 0402 0.063 W 220 kOhms ±5% ±100 ppm/°C SMT Thick Film Chip Resistor | 100000 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 22230 |
|
RFQ | |
|
DISTI #
RC0402JR-07220KL
|
Avnet Abacus | - Tape and Reel (Alt: RC0402JR-07220KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now |
US Tariff Estimator: RC0402JR-07220KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0402JR-07220KL
RC0402JR-07220KL Part Data Attributes
|
|
RC0402JR-07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-07220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 220000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RC0402JR-07220KL
This table gives cross-reference parts and alternative options found for RC0402JR-07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 232270512224L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07220KL vs 232270512224L |
| AS02JVEW2203A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07220KL vs AS02JVEW2203A |
| RC0402JRF10220KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07220KL vs RC0402JRF10220KL |
| RC1005J224ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07220KL vs RC1005J224ES |
| CQ02WGJ0224TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RC0402JR-07220KL vs CQ02WGJ0224TEE |
| 232270587224 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07220KL vs 232270587224 |
| WR04X224JTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07220KL vs WR04X224JTLV |
| WR04X224JBLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07220KL vs WR04X224JBLV |
| ASG02JWEX2203A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RC0402JR-07220KL vs ASG02JWEX2203A |
| 232270587224L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RC0402JR-07220KL vs 232270587224L |
RC0402JR-07220KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0402JR-07220KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0402JR-07220KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0402JR-07220KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0402JR-07220KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0402JR-07220KL is -55°C to 125°C, making it suitable for a wide range of applications.