Part Details for RC0402JR-130RP by YAGEO Corporation
Overview of RC0402JR-130RP by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-130RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-130RPCT-ND
|
DigiKey | RES 0 OHM JUMPER - 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97133 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
RC0402JR-130RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: RC0402JR-130RP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-RC0402JR-130RP
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1/16W 0402 5% RoHS: Compliant | 44923 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0012 | Buy Now |
DISTI #
RC0402JR-130RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: RC0402JR-130RP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0402JR-130RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0402 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: RC0402JR-130RP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
Part Details for RC0402JR-130RP
RC0402JR-130RP CAD Models
RC0402JR-130RP Part Data Attributes
|
RC0402JR-130RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-130RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0402JR-130RP
This table gives cross-reference parts and alternative options found for RC0402JR-130RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-130RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JPC----0R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-130RP vs CR-02JPC----0R |
AS02JT-R0R0A | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-130RP vs AS02JT-R0R0A |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402JR-130RP vs RMNW10JPB |
WCR0402-R005JI | Fixed Resistor, Thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | TT Electronics Resistors | RC0402JR-130RP vs WCR0402-R005JI |
RCA04020000ZSED | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402JR-130RP vs RCA04020000ZSED |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | RC0402JR-130RP vs RC0402J000-07-T70 |
MC0402WG00000TCE-TR | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402JR-130RP vs MC0402WG00000TCE-TR |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402JR-130RP vs CRG0402-P-000T |
MP003432 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | RC0402JR-130RP vs MP003432 |
CRCW04020000Z0TDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402JR-130RP vs CRCW04020000Z0TDBC |