Part Details for RC0402JR-7W51KL by YAGEO Corporation
Overview of RC0402JR-7W51KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402JR-7W51KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402JR-7W51KL-ND
|
DigiKey | RES 51K OHM 5% 1/8W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
DISTI #
RC0402JR-7W51KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 51kOhm 5% Paper T/R - Tape and Reel (Alt: RC0402JR-7W51KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-RC0402JR-7W51KL
|
Mouser Electronics | Thick Film Resistors - SMD 51kOhms 1/16W 0402 5% RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 51K Ohms 5% 1/8W 200PPM SMT | 0 |
|
$0.0010 / $0.0014 | RFQ |
Part Details for RC0402JR-7W51KL
RC0402JR-7W51KL CAD Models
RC0402JR-7W51KL Part Data Attributes
|
RC0402JR-7W51KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-7W51KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-7W51KL
This table gives cross-reference parts and alternative options found for RC0402JR-7W51KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-7W51KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-513-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RC0402JR-7W51KL vs MC0402-513-JT |
0402WGJ0513TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-7W51KL vs 0402WGJ0513TC |
0402WGJ0513CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-7W51KL vs 0402WGJ0513CA |
RK73B1ETTE513J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-7W51KL vs RK73B1ETTE513J |
RK73B1EGTPS513J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402JR-7W51KL vs RK73B1EGTPS513J |
ERJ2GEYJ513Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC0402JR-7W51KL vs ERJ2GEYJ513Y |
MC04025102-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | RC0402JR-7W51KL vs MC04025102-JB |
0402WGJ0513BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-7W51KL vs 0402WGJ0513BAE |
MCR01PZPIJ513 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RC0402JR-7W51KL vs MCR01PZPIJ513 |
0402WGJ0513T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC0402JR-7W51KL vs 0402WGJ0513T2E |