Part Details for RC0603DR-07576RP by YAGEO Corporation
Overview of RC0603DR-07576RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-07576RP
RC0603DR-07576RP CAD Models
RC0603DR-07576RP Part Data Attributes:
|
RC0603DR-07576RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07576RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07576RP
This table gives cross-reference parts and alternative options found for RC0603DR-07576RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07576RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603576R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07576RP vs CDF0603576R0.5%100PPM/KKP10 |
AF0603DR-13576RL | Fixed Resistor, 0.1W, 576ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07576RP vs AF0603DR-13576RL |
CDF0603576R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07576RP vs CDF0603576R0.5%100PPM/KKS |
ADF0603576R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07576RP vs ADF0603576R0.5%100PPM/KKS |
RK73H1JRTBK5760D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603DR-07576RP vs RK73H1JRTBK5760D |
RCG0603576RDKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603DR-07576RP vs RCG0603576RDKEI |
RMC16K5760DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-07576RP vs RMC16K5760DB |
CR16-5760-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-07576RP vs CR16-5760-DL |
CDF0603576R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07576RP vs CDF0603576R0.5%100PPM/KNP20 |
RK73H1JRTTDD5760D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07576RP vs RK73H1JRTTDD5760D |