Part Details for RC0603FR-07102KP by YAGEO Corporation
Overview of RC0603FR-07102KP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07102KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-07102KP-ND
|
DigiKey | RES 102K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
RC0603FR-07102KP
|
Avnet Americas | Resistor Thick Film 0603 102k Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0603FR-07102KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0027 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0021 | Buy Now |
Part Details for RC0603FR-07102KP
RC0603FR-07102KP CAD Models
RC0603FR-07102KP Part Data Attributes:
|
RC0603FR-07102KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07102KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07102KP
This table gives cross-reference parts and alternative options found for RC0603FR-07102KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07102KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603FA1023G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0603FR-07102KP vs CR0603FA1023G |
CR0603-16W-1023FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-07102KP vs CR0603-16W-1023FPT-13 |
CDP0603102K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07102KP vs CDP0603102K1%100PPM/KNP20 |
RMF06FT1023 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603FR-07102KP vs RMF06FT1023 |
MCWR06X1023FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-07102KP vs MCWR06X1023FTL |
CR-03FLF--102K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-07102KP vs CR-03FLF--102K |
CDF0603102K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07102KP vs CDF0603102K1%100PPM/KNP10 |
CR0603T100X102K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603FR-07102KP vs CR0603T100X102K+/-1% |
CDP0603102K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07102KP vs CDP0603102K1%100PPM/KKP5 |
CDP0603102K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07102KP vs CDP0603102K1%100PPM/KKP20 |