Part Details for RC0603FR-07121KL by YAGEO Corporation
Results Overview of RC0603FR-07121KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-07121KL Information
RC0603FR-07121KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-07121KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK7056
|
Newark | Res, 121K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07121KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 / $0.0030 | Buy Now |
|
DISTI #
49AK1852
|
Newark | Res, 121K, 1%, 0.1W, Thick Film, 0603, Resistance:121Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07121KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1622 |
|
$0.0060 / $0.1000 | Buy Now |
|
DISTI #
RC0603FR-07121KL
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-07121KL) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 460000 |
|
$0.0013 / $0.0014 | Buy Now |
|
DISTI #
49AK1852
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK1852) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2822 Partner Stock |
|
$0.0060 / $0.1000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 296 | 38520 |
|
$0.0017 / $0.0169 | Buy Now |
|
DISTI #
RC0603FR-07121KL
|
TME | Resistor: thick film, SMD, 0603, 121kΩ, ±1%, 75V, 0.1mm, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0015 | RFQ |
|
|
Ameya Holding Limited | RC Series 0603 0.1 W 121 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 50000 |
|
RFQ | |
|
DISTI #
WRC37303
|
Rutronik | RC0603 121K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
SMC-RC0603FR-07121KL
|
Sensible Micro Corporation | Yageo RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 773 |
|
RFQ | |
|
DISTI #
RC0603FR-07121KL
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-07121KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 205000 |
|
Buy Now |
US Tariff Estimator: RC0603FR-07121KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-07121KL
RC0603FR-07121KL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603FR-07121KL Part Data Attributes
|
|
RC0603FR-07121KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07121KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 121000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-07121KL
This table gives cross-reference parts and alternative options found for RC0603FR-07121KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07121KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MR06X1213FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07121KL vs MR06X1213FTL |
| 232270461214L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07121KL vs 232270461214L |
| CQ03WAF1213T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07121KL vs CQ03WAF1213T5E |
| CDF0603121K1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-07121KL vs CDF0603121K1%100PPM/KNP10 |
| D11/CRCW0603100121K1%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 | RC0603FR-07121KL vs D11/CRCW0603100121K1%ET5E3 |
| AGCR0603-QK-1213FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07121KL vs AGCR0603-QK-1213FT |
| NRC-AS06F1213TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-07121KL vs NRC-AS06F1213TRF |
| WCR0603-121KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 121000ohm, SURFACE MOUNT, 0603, CHIP | RC0603FR-07121KL vs WCR0603-121KFI |
| RMEA0603FT121K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07121KL vs RMEA0603FT121K |
| HASG03FTEX1213A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07121KL vs HASG03FTEX1213A |
RC0603FR-07121KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603FR-07121KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603FR-07121KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0603FR-07121KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603FR-07121KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603FR-07121KL is -55°C to 125°C, making it suitable for a wide range of applications.