Part Details for RC0603FR-0712K4L by YAGEO Corporation
Overview of RC0603FR-0712K4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0712K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7052
|
Newark | Res, 12K4, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0712K4L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
82AH8058
|
Newark | Res, 12K4, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0712K4L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22054 |
|
$0.0010 | Buy Now |
DISTI #
49AK1848
|
Newark | Res, 12K4, 1%, 0.1W, Thick Film, 0603, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0712K4L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3840 |
|
$0.0030 | Buy Now |
DISTI #
311-12.4KHRCT-ND
|
DigiKey | RES 12.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1306974 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0712K4L
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0712K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK1848
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK1848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3840 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-0712K4L
|
Mouser Electronics | Thick Film Resistors - SMD 12.4 kOhms 100mW 0603 1% RoHS: Compliant | 97341 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 12.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 475000Reel |
|
$0.0012 / $0.0015 | Buy Now |
|
Bristol Electronics | 34329 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 12400 ohm, SURFACE MOUNT, 0603 | 8805 |
|
$0.0027 / $0.0072 | Buy Now |
Part Details for RC0603FR-0712K4L
RC0603FR-0712K4L CAD Models
RC0603FR-0712K4L Part Data Attributes
|
RC0603FR-0712K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0712K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0712K4L
This table gives cross-reference parts and alternative options found for RC0603FR-0712K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0712K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1242-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-0712K4L vs CR16-1242-FL |
CDP060312K41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712K4L vs CDP060312K41%100PPM/KNP10 |
BCTS000603-1242FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-0712K4L vs BCTS000603-1242FTP |
CDP060312K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712K4L vs CDP060312K41%100PPM/KNS |
CRGCQ0603F12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RC0603FR-0712K4L vs CRGCQ0603F12K4 |
RTT031242FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-0712K4L vs RTT031242FP3 |
RTT031242FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-0712K4L vs RTT031242FBA |
CDF060312K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712K4L vs CDF060312K41%100PPM/KNP20 |
CDP060312K41%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0712K4L vs CDP060312K41%100PPM/KKP20 |
CRCW060312K4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-0712K4L vs CRCW060312K4FKEAC |