Part Details for RC0603FR-071K4L by YAGEO Corporation
Results Overview of RC0603FR-071K4L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-071K4L Information
RC0603FR-071K4L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-071K4L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK1788
|
Newark | Res, 1K4, 1%, 0.1W, Thick Film, 0603, Resistance:1.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-071K4L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 783 |
|
$0.0030 | Buy Now |
|
DISTI #
68AK7001
|
Newark | Res, 1K4, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-071K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
|
DISTI #
RC0603FR-071K4L
|
Avnet Americas | - Tape and Reel (Alt: RC0603FR-071K4L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0012 / $0.0014 | Buy Now |
|
DISTI #
49AK1788
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK1788) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 783 Partner Stock |
|
$0.0060 / $0.0100 | Buy Now |
|
|
Bristol Electronics | 15690 |
|
RFQ | ||
|
DISTI #
RC0603FR-071K4L
|
TME | Resistor: thick film, SMD, 0603, 1.4kΩ, 0.1W, ±1%, 75V, -55÷155°C Min Qty: 1 | 7653 |
|
$0.0032 / $0.1000 | Buy Now |
|
DISTI #
WRC37522
|
Rutronik | RC0603 1,4K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 65000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
RC0603FR-071K4L
|
Avnet Abacus | - Tape and Reel (Alt: RC0603FR-071K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES SMT 1.4K 1% 0603 T/R | 3800 |
|
$0.0500 / $0.0800 | Buy Now |
|
|
New Advantage Corporation | RC Series 0603 0.1 W 1.4 kOhms 1% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 310000 |
|
$0.0020 / $0.0022 | Buy Now |
US Tariff Estimator: RC0603FR-071K4L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-071K4L
RC0603FR-071K4L Part Data Attributes
|
|
RC0603FR-071K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-071K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1400 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-071K4L
This table gives cross-reference parts and alternative options found for RC0603FR-071K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-071K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDP06031K41%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RC0603FR-071K4L vs CDP06031K41%100PPM/KNP10 |
| RK73H1JATTP1401F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071K4L vs RK73H1JATTP1401F |
| HFWF03FW-142 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071K4L vs HFWF03FW-142 |
| WR06X1401FBLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-071K4L vs WR06X1401FBLV |
| D11/CRCW06031001K41%ET8E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-071K4L vs D11/CRCW06031001K41%ET8E3 |
| D11/CRCW06031001K41%ET4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RC0603FR-071K4L vs D11/CRCW06031001K41%ET4E3 |
| RHS03K1401FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-071K4L vs RHS03K1401FT |
| WR06X1401FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-071K4L vs WR06X1401FBR |
| ADF06031K41%100PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RC0603FR-071K4L vs ADF06031K41%100PPM/KKP20 |
| 232270461402L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RC0603FR-071K4L vs 232270461402L |
RC0603FR-071K4L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RC0603FR-071K4L is typically around 200-250°C/W, but this can vary depending on the specific application and environment.
-
While the RC0603FR-071K4L is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its relatively high inductance and capacitance. For high-frequency applications, a specialized resistor with lower inductance and capacitance may be more suitable.
-
The RC0603FR-071K4L has a maximum operating temperature of 150°C, but it can be derated for higher temperatures. However, it's essential to consult the datasheet and application notes to ensure the resistor can handle the specific temperature requirements of your application.
-
The power rating of the RC0603FR-071K4L is 0.1W, but this can vary depending on the specific application and environment. It's essential to ensure the resistor is operated within its specified power rating to prevent overheating and premature failure.
-
Yes, the RC0603FR-071K4L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.