Part Details for RC0603FR-073R57P by YAGEO Corporation
Overview of RC0603FR-073R57P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-073R57P
RC0603FR-073R57P CAD Models
RC0603FR-073R57P Part Data Attributes
|
RC0603FR-073R57P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-073R57P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.57 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-073R57P
This table gives cross-reference parts and alternative options found for RC0603FR-073R57P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-073R57P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD3R57F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-073R57P vs RK73H1JLTDD3R57F |
232270463578 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-073R57P vs 232270463578 |
RM06F3R57CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0603FR-073R57P vs RM06F3R57CT |
RMCF0603FT3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-073R57P vs RMCF0603FT3R57 |
BCTS000603-3R57FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603FR-073R57P vs BCTS000603-3R57FTP |
NRC-AS06F3R57TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RC0603FR-073R57P vs NRC-AS06F3R57TRF |
AA0603FR-073R57L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-073R57P vs AA0603FR-073R57L |
RTT033R57FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-073R57P vs RTT033R57FP3 |
RMCF0603FG3R57 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-073R57P vs RMCF0603FG3R57 |
232270483578L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.57ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-073R57P vs 232270483578L |