Part Details for RC0603FR-07470KL by YAGEO Corporation
Results Overview of RC0603FR-07470KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0603FR-07470KL Information
RC0603FR-07470KL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0603FR-07470KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75X0154
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 470 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-07470KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 1230000 |
|
$0.0030 / $0.0040 | Buy Now |
|
DISTI #
68R0098
|
Newark | Res, Thick Film, 470K, 1%, 0.1W, 0603, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07470KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.0060 / $0.0800 | Buy Now |
|
DISTI #
RC0603FR-07470KL
|
Avnet Americas | SMD Chip Resistor, 470 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07470KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 605000 |
|
$0.0013 / $0.0014 | Buy Now |
|
DISTI #
68R0098
|
Avnet Americas | SMD Chip Resistor, 470 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0098) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0080 | Buy Now |
|
|
Bristol Electronics | Min Qty: 223 | 57837 |
|
$0.0019 / $0.0225 | Buy Now |
|
DISTI #
RC0603FR-07470KL
|
TME | Resistor: thick film, SMD, 0603, 470kΩ, 0.1W, ±1%, 75V, -55÷155°C Min Qty: 1 | 18324 |
|
$0.0017 / $0.1000 | Buy Now |
|
|
Ameya Holding Limited | RC Series 0603 0.1 W 470 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor | 60000 |
|
RFQ | |
|
DISTI #
WRC39327
|
Rutronik | RC0603 470K 1% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel |
Stock DE - 1975000 Stock HK - 0 Stock US - 0 Stock SG - 10000 |
|
$0.0011 / $0.0014 | Buy Now |
|
DISTI #
SMC-RC0603FR-07470KL
|
Sensible Micro Corporation | Res,470K1/10W1%0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tape & Reel | 8986 |
|
RFQ | |
|
DISTI #
RC0603FR-07470KL
|
Avnet Abacus | SMD Chip Resistor 470 kohm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0603FR-07470KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | Abacus - 3745000 |
|
Buy Now |
US Tariff Estimator: RC0603FR-07470KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0603FR-07470KL
RC0603FR-07470KL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC0603FR-07470KL Part Data Attributes
|
|
RC0603FR-07470KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07470KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Laser Trimmable | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RC0603FR-07470KL
This table gives cross-reference parts and alternative options found for RC0603FR-07470KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07470KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0603FR-07470KP | YAGEO Corporation | $0.0118 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs RC0603FR-07470KP |
| WCR-WCR0603LF-4703-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 470000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RC0603FR-07470KL vs WCR-WCR0603LF-4703-F-P-LT |
| CR16-474-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs CR16-474-FK |
| CQ03WAF4703T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs CQ03WAF4703T5E |
| RMC16K474FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs RMC16K474FB |
| RK73H1JRTBK4703F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,470K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RC0603FR-07470KL vs RK73H1JRTBK4703F |
| AC0603FR-10470KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RC0603FR-07470KL vs AC0603FR-10470KL |
| HASG03FVEX4703A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs HASG03FVEX4703A |
| AS03FTE4703A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs AS03FTE4703A |
| SF06P4703FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RC0603FR-07470KL vs SF06P4703FBP |
RC0603FR-07470KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0603FR-07470KL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0603FR-07470KL is compatible with lead-free soldering and meets the requirements of RoHS and REACH directives.
-
The MSL of RC0603FR-07470KL is level 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, RC0603FR-07470KL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The operating temperature range of RC0603FR-07470KL is -55°C to 125°C, making it suitable for a wide range of applications.