Part Details for RC0603FR-0749R9 by YAGEO Corporation
Overview of RC0603FR-0749R9 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0749R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66183 |
|
RFQ | ||
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 49.9 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 12700 |
|
$0.0036 / $0.0096 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 44946 |
|
$0.0015 / $0.0075 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 6800 |
|
$0.0025 / $0.0075 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 20000 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3040 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
RC0603FR-0749R9
|
TME | Resistor: thick film, SMD, 0603, 49.9Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 31500 |
|
$0.0035 / $0.0332 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3560 |
|
RFQ |
Part Details for RC0603FR-0749R9
RC0603FR-0749R9 CAD Models
RC0603FR-0749R9 Part Data Attributes
|
RC0603FR-0749R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0749R9
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0603 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0603FR-0749R9
This table gives cross-reference parts and alternative options found for RC0603FR-0749R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0749R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FT49R9 | RESISTOR, 0.1W, 1%, 100ppm, 49.9ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-0749R9 vs NMCT0603FT49R9 |
RMC060349.91% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RC0603FR-0749R9 vs RMC060349.91% |
CR0603AFX-49R9EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-0749R9 vs CR0603AFX-49R9EAS |
CR0603AFX-49R9ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-0749R9 vs CR0603AFX-49R9ELF |
9C06031A49R9FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RC0603FR-0749R9 vs 9C06031A49R9FKPF4 |
RC0603FR-1049R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0749R9 vs RC0603FR-1049R9 |
FCF03FS-49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-0749R9 vs FCF03FS-49R9 |
CR0603-10W-49R9FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-0749R9 vs CR0603-10W-49R9FSNT |
FPF03FW-49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RC0603FR-0749R9 vs FPF03FW-49R9 |
WF06P49R9FTL | Fixed Resistor, 0.125W, 49.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0603FR-0749R9 vs WF06P49R9FTL |