Part Details for RC0603FR-1371R5P by YAGEO Corporation
Overview of RC0603FR-1371R5P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603FR-1371R5P
RC0603FR-1371R5P CAD Models
RC0603FR-1371R5P Part Data Attributes
|
RC0603FR-1371R5P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1371R5P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1371R5P
This table gives cross-reference parts and alternative options found for RC0603FR-1371R5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1371R5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060371R5FKELAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1371R5P vs RCA060371R5FKELAP |
CRCW060371R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1371R5P vs CRCW060371R5FKEBC |
CDP060371R51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1371R5P vs CDP060371R51%100PPM/KNS |
CR0603-16W-71R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-1371R5P vs CR0603-16W-71R5FPT-13 |
CRCW060371R5F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-1371R5P vs CRCW060371R5F100R20 |
ERJU03F71R5V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603FR-1371R5P vs ERJU03F71R5V |
0603WAF715JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-1371R5P vs 0603WAF715JT5E |
CDF060371R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1371R5P vs CDF060371R51%100PPM/KNP20 |
CDP060371R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-1371R5P vs CDP060371R51%100PPM/KNP20 |
D1106038B7159FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-1371R5P vs D1106038B7159FPN |