Part Details for RC0603J000-07-T70 by Taitron Components Inc
Overview of RC0603J000-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603J000-07-T70
RC0603J000-07-T70 CAD Models
RC0603J000-07-T70 Part Data Attributes
|
RC0603J000-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0603J000-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT (A): 1 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0603J000-07-T70
This table gives cross-reference parts and alternative options found for RC0603J000-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603J000-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM1608J000ES | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603, | Samsung Electro-Mechanics | RC0603J000-07-T70 vs RCM1608J000ES |
232270297001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603J000-07-T70 vs 232270297001 |
AR0603JR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603 | YAGEO Corporation | RC0603J000-07-T70 vs AR0603JR-070RL |
HVCR0603-10W-000T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603J000-07-T70 vs HVCR0603-10W-000T |
CRCW06030000Z0EBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603J000-07-T70 vs CRCW06030000Z0EBC |
CR16-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603J000-07-T70 vs CR16-000-ZY |
AF0603JR-100RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603J000-07-T70 vs AF0603JR-100RL |
RC0603JR-100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0603J000-07-T70 vs RC0603JR-100R |
232270292002L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603J000-07-T70 vs 232270292002L |
RCA06030000ZSEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603J000-07-T70 vs RCA06030000ZSEB |