Datasheets
RC0603JR-07240RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RC0603JR-07240RL by YAGEO Corporation

Overview of RC0603JR-07240RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0603JR-07240RL

Part # Distributor Description Stock Price Buy
DISTI # 49AK2957
Newark Res, 240R, 5%, 0.1W, Thick Film, 0603, Resistance:240Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07240RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4855
  • 1 $0.0030
  • 25 $0.0030
  • 50 $0.0030
  • 100 $0.0030
$0.0030 Buy Now
DISTI # 68AK7534
Newark Res, 240R, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07240RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 5000
  • 5,000 $0.0020
$0.0020 Buy Now
DISTI # 311-240GRCT-ND
DigiKey RES 240 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 118266
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0092
  • 100 $0.0076
  • 500 $0.0051
  • 1,000 $0.0044
  • 5,000 $0.0031
  • 10,000 $0.0027
  • 25,000 $0.0024
  • 35,000 $0.0023
  • 50,000 $0.0021
  • 125,000 $0.0019
$0.0019 / $0.1000 Buy Now
DISTI # RC0603JR-07240RL
Avnet Americas SMD Chip Resistor, 240 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0010
  • 10,000 $0.0010
  • 20,000 $0.0010
$0.0010 / $0.0010 Buy Now
DISTI # 49AK2957
Avnet Americas SMD Chip Resistor, 240 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 4885 Partner Stock
  • 1 $0.1040
  • 25 $0.0090
  • 50 $0.0070
  • 100 $0.0050
$0.0050 / $0.1040 Buy Now
DISTI # 603-RC0603JR-07240RL
Mouser Electronics Thick Film Resistors - SMD 240 Ohms 100 mW 0603 5% RoHS: Compliant 75699
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0060
  • 1,000 $0.0050
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # E02:0323_00048057
Arrow Electronics Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2345 Europe - 15000
  • 5,000 $0.0016
$0.0016 Buy Now
DISTI # V72:2272_07089657
Arrow Electronics Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 Container: Cut Strips Americas - 590
  • 1 $0.0927
  • 10 $0.0100
  • 25 $0.0090
  • 100 $0.0057
  • 250 $0.0054
  • 500 $0.0032
$0.0032 / $0.0927 Buy Now
Future Electronics RC Series 0603 0.1 W 240 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 400000
Reel
  • 5,000 $0.0015
  • 75,000 $0.0014
  • 200,000 $0.0014
  • 625,000 $0.0013
  • 1,500,000 $0.0012
$0.0012 / $0.0015 Buy Now
DISTI # 76472518
Verical Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2345 Americas - 10000
  • 10,000 $0.0016
$0.0016 Buy Now
Bristol Electronics   25000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0603 15740
  • 1 $0.0088
  • 3,637 $0.0033
  • 15,153 $0.0017
$0.0017 / $0.0088 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0603 20000
  • 1 $0.0165
  • 1,819 $0.0055
  • 9,092 $0.0033
$0.0033 / $0.0165 Buy Now
DISTI # RC0603JR-07240RL
TTI Thick Film Resistors - SMD 240 Ohms 100 mW 0603 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 55000
In Stock
  • 5,000 $0.0016
  • 10,000 $0.0016
  • 25,000 $0.0016
  • 50,000 $0.0015
  • 75,000 $0.0015
  • 625,000 $0.0015
  • 1,500,000 $0.0014
$0.0014 / $0.0016 Buy Now
DISTI # RC0603JR-07240R
TME Resistor: thick film, SMD, 0603, 240Ω, 0.1W, ±5%, -55÷155°C Min Qty: 100 0
  • 100 $0.0190
  • 1,000 $0.0076
  • 5,000 $0.0017
  • 15,000 $0.0014
  • 50,000 $0.0013
$0.0013 / $0.0190 RFQ
DISTI # WRC37526
Rutronik RC0603 240R 5% 0,1W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Stock DE - 40000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 5,000 $0.0016
  • 20,000 $0.0013
  • 25,000 $0.0013
  • 150,000 $0.0013
$0.0013 / $0.0016 Buy Now
Chip 1 Exchange INSTOCK 5611
RFQ
DISTI # RC0603JR-07240RL
Avnet Abacus SMD Chip Resistor, 240 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07240RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 10000
Buy Now
DISTI # C1S900100875828
Chip1Stop Res Thick Film 1.6 x 0.8 mm 240 Ohm 5% 0.1W(1/10W) 100ppm/ C Molded SMD Paper T/R pbFree: Yes Container: Cut Tape 1000
  • 500 $0.0012
  • 1,000 $0.0011
$0.0011 / $0.0012 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1150
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now
New Advantage Corporation RC Series 0603 0.1 W 240 Ohms 5% �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 320000
  • 125,000 $0.0011
$0.0011 Buy Now
Ozdisan Elektronik RES.(1608) 0603 240 Ohms 5% 1/10W 100PPM SMT 0
  • 100 $0.0017
  • 5,000 $0.0013
$0.0013 / $0.0017 RFQ

Part Details for RC0603JR-07240RL

RC0603JR-07240RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0603JR-07240RL Part Data Attributes

RC0603JR-07240RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0603JR-07240RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks, 5 Days
Samacsys Manufacturer YAGEO
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for RC0603JR-07240RL

This table gives cross-reference parts and alternative options found for RC0603JR-07240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR06X241JTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RC0603JR-07240RL vs MR06X241JTL
CQA0603240R-5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RC0603JR-07240RL vs CQA0603240R-5%100PPM/KNP5
RTT03241JP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RC0603JR-07240RL vs RTT03241JP2
CR-03JL7--240R- Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SRT Resistor Technology Gmbh RC0603JR-07240RL vs CR-03JL7--240R-
AF0603JR-13240RL Fixed Resistor, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603JR-07240RL vs AF0603JR-13240RL
AF0603JR-07240RL Fixed Resistor, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603JR-07240RL vs AF0603JR-07240RL
0603WAJ0241T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RC0603JR-07240RL vs 0603WAJ0241T5E
CR0603T100X240R+/-5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc RC0603JR-07240RL vs CR0603T100X240R+/-5%
CR-03JLF--240R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RC0603JR-07240RL vs CR-03JLF--240R
232270260241 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603JR-07240RL vs 232270260241

RC0603JR-07240RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603JR-07240RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603JR-07240RL by YAGEO Corporation

  • Please alert me when RC0603JR-07240RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0603JR-07240RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603JR-07240RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0603JR-07240RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603JR-07240RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603JR-07240RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: