Part Details for RC0603JR-073R6P by YAGEO Corporation
Overview of RC0603JR-073R6P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603JR-073R6P
RC0603JR-073R6P CAD Models
RC0603JR-073R6P Part Data Attributes
|
RC0603JR-073R6P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-073R6P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-073R6P
This table gives cross-reference parts and alternative options found for RC0603JR-073R6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-073R6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTBK3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603JR-073R6P vs RK73B1JRTBK3R6J |
RCG06032003R65%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603JR-073R6P vs RCG06032003R65%EL |
CQ03WAJ036JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-073R6P vs CQ03WAJ036JT5E |
RK73B1JLBK3R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.6ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603JR-073R6P vs RK73B1JLBK3R6J |
CR-03JLF---3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603JR-073R6P vs CR-03JLF---3R6 |
CRCW06033R60JNEEIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-073R6P vs CRCW06033R60JNEEIF |
RK73B1JRTBK3R6J | RES,SMT,THICK FILM,3.6 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RC0603JR-073R6P vs RK73B1JRTBK3R6J |
CRCW06033R60JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603JR-073R6P vs CRCW06033R60JNEAC |
AF0603JR-073R6L | Fixed Resistor, 0.1W, 3.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-073R6P vs AF0603JR-073R6L |
CR0603-16W-3R6JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.6ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603JR-073R6P vs CR0603-16W-3R6JPT-13 |