Part Details for RC0603JR-076.8RL by YAGEO Corporation
Overview of RC0603JR-076.8RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603JR-076.8RL
RC0603JR-076.8RL CAD Models
RC0603JR-076.8RL Part Data Attributes
|
RC0603JR-076.8RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-076.8RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JR-076.8RL
This table gives cross-reference parts and alternative options found for RC0603JR-076.8RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-076.8RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JRG6.8R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs RC0603JRG6.8R |
WCR06036R8J | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RC0603JR-076.8RL vs WCR06036R8J |
9C06031A6R80JLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs 9C06031A6R80JLHFT |
9C06034A6R80JLHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 6.8ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs 9C06034A6R80JLHFT |
9C06034A6R80JLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs 9C06034A6R80JLT |
WCR06036R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603JR-076.8RL vs WCR06036R8J |
9C06031A6R80JLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs 9C06031A6R80JLT |
RC0603JRG106R8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs RC0603JRG106R8L |
RC0603JRG076R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs RC0603JRG076R8 |
RC0603JRG136R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-076.8RL vs RC0603JRG136R8 |