Part Details for RC0603JR-132M4P by YAGEO Corporation
Overview of RC0603JR-132M4P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603JR-132M4P
RC0603JR-132M4P CAD Models
RC0603JR-132M4P Part Data Attributes
|
RC0603JR-132M4P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-132M4P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-132M4P
This table gives cross-reference parts and alternative options found for RC0603JR-132M4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-132M4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-072M4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132M4P vs RC0603JR-072M4P |
CQ03WAJ0245T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-132M4P vs CQ03WAJ0245T5E |
RTT03245JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-132M4P vs RTT03245JP3 |
RTT03245JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-132M4P vs RTT03245JP4 |
CRA06032M4-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-132M4P vs CRA06032M4-5%100PPM/KNP10 |
CDI06032M45%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-132M4P vs CDI06032M45%100PPM/KKP5 |
RTT03245JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-132M4P vs RTT03245JBA |
232270281245 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-132M4P vs 232270281245 |
AC0603JR-072M4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132M4P vs AC0603JR-072M4L |
RC0603JR-102M4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-132M4P vs RC0603JR-102M4L |