Part Details for RC0603JR-13510KP by YAGEO Corporation
Overview of RC0603JR-13510KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603JR-13510KP
RC0603JR-13510KP CAD Models
RC0603JR-13510KP Part Data Attributes:
|
RC0603JR-13510KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-13510KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-13510KP
This table gives cross-reference parts and alternative options found for RC0603JR-13510KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-13510KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TT100X510K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603JR-13510KP vs CR0603TT100X510K+/-5% |
232270281514 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603JR-13510KP vs 232270281514 |
RTT03514JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-13510KP vs RTT03514JP3 |
NRC-AS06J514TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603JR-13510KP vs NRC-AS06J514TRF |
PF03WAJ0514T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603JR-13510KP vs PF03WAJ0514T5E |
CQA0603510K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-13510KP vs CQA0603510K-5%100PPM/KNS |
CR16-514-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603JR-13510KP vs CR16-514-JL |
CDI0603510K5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603JR-13510KP vs CDI0603510K5%100PPM/KKP5 |
MR06X514JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603JR-13510KP vs MR06X514JBL |
RTT03514JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603JR-13510KP vs RTT03514JTP |