Part Details for RC0805DR-071ML by YAGEO Corporation
Overview of RC0805DR-071ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805DR-071MLCT-ND
|
DigiKey | RES 1M OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0107 / $0.1300 | Buy Now |
DISTI #
RC0805DR-071ML
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805DR-071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 | Buy Now |
DISTI #
603-RC0805DR-071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1mOhms 1/8W 0805 0.5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0059 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1M Ohms 0.5% 1/8W 100PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-071ML
RC0805DR-071ML CAD Models
RC0805DR-071ML Part Data Attributes
|
RC0805DR-071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-071ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-071ML
This table gives cross-reference parts and alternative options found for RC0805DR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K1004DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-071ML vs RS05K1004DCG |
CR0805D1M0P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805DR-071ML vs CR0805D1M0P20 |
NRC-AS10D1004TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805DR-071ML vs NRC-AS10D1004TRF |
RK73H2ATTEB1004D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-071ML vs RK73H2ATTEB1004D |
RK73H2ARTTEB1004D | RES,SMT,THICK FILM,1M OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805DR-071ML vs RK73H2ARTTEB1004D |
RC0805DR-101ML | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-071ML vs RC0805DR-101ML |
RGC0805DTD1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805DR-071ML vs RGC0805DTD1M00 |
RS05K1004DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-071ML vs RS05K1004DBL |
RK73H2AGTPD1004D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-071ML vs RK73H2AGTPD1004D |
AS05DBE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805DR-071ML vs AS05DBE1004 |