Part Details for RC0805DR-074R42L by YAGEO Corporation
Overview of RC0805DR-074R42L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805DR-074R42L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 4.42 Ohms 0.5% 1/8W 200PPM SMT | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for RC0805DR-074R42L
RC0805DR-074R42L CAD Models
RC0805DR-074R42L Part Data Attributes
|
RC0805DR-074R42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-074R42L
YAGEO Corporation
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-074R42L
This table gives cross-reference parts and alternative options found for RC0805DR-074R42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-074R42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-4R42-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-074R42L vs CR21-4R42-DK |
AC0805DR-134R42L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-074R42L vs AC0805DR-134R42L |
CR0805-8W-4R42DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-074R42L vs CR0805-8W-4R42DPT |
CR0805-10W-4R42DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-074R42L vs CR0805-10W-4R42DT-13 |
CR0805-10W-4R42DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-074R42L vs CR0805-10W-4R42DPT-13 |
RTT054R42DBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805DR-074R42L vs RTT054R42DBA |
AF0805DR-074R42L | Fixed Resistor, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-074R42L vs AF0805DR-074R42L |
CR0805-10W-4R42DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805DR-074R42L vs CR0805-10W-4R42DPT |
AF0805DR-134R42L | Fixed Resistor, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-074R42L vs AF0805DR-134R42L |
AA0805DR-074R42L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.42ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805DR-074R42L vs AA0805DR-074R42L |