Part Details for RC0805DR-13357KP by YAGEO Corporation
Overview of RC0805DR-13357KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-13357KP
RC0805DR-13357KP CAD Models
RC0805DR-13357KP Part Data Attributes:
|
RC0805DR-13357KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-13357KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-13357KP
This table gives cross-reference parts and alternative options found for RC0805DR-13357KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-13357KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-3573-DL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-13357KP vs CR21-3573-DL |
RTT053573DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805DR-13357KP vs RTT053573DP3 |
RK73H2ARTTDB3573D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-13357KP vs RK73H2ARTTDB3573D |
CDF0805357K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-13357KP vs CDF0805357K0.5%100PPM/KKP5 |
AC0805DR-07357KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-13357KP vs AC0805DR-07357KL |
CR21-3573-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RC0805DR-13357KP vs CR21-3573-DY |
CDF0805357K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-13357KP vs CDF0805357K0.5%100PPM/KNP20 |
CR0805-8W-3573DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805DR-13357KP vs CR0805-8W-3573DPT |
ADF0805357K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-13357KP vs ADF0805357K0.5%100PPM/KKP20 |
RM10D3573CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 357000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805DR-13357KP vs RM10D3573CTDK-X |