Part Details for RC0805F4321-07-T70 by Taitron Components Inc
Overview of RC0805F4321-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F4321-07-T70
RC0805F4321-07-T70 CAD Models
RC0805F4321-07-T70 Part Data Attributes
|
RC0805F4321-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805F4321-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F4321-07-T70
This table gives cross-reference parts and alternative options found for RC0805F4321-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F4321-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FV-4321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F4321-07-T70 vs FWF05FV-4321 |
FWF05FT-4321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805F4321-07-T70 vs FWF05FT-4321 |
TSR6GF4321V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805F4321-07-T70 vs TSR6GF4321V |
NMCT0805FG4K32 | RESISTOR, 0.125W, 1%, 100ppm, 4320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805F4321-07-T70 vs NMCT0805FG4K32 |
CR0805F4K32P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805F4321-07-T70 vs CR0805F4K32P20 |
RMF10FT4321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805F4321-07-T70 vs RMF10FT4321 |
RMS10R-4K32-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805F4321-07-T70 vs RMS10R-4K32-F |
RMC-104321FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805F4321-07-T70 vs RMC-104321FB |
RM10F4321CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805F4321-07-T70 vs RM10F4321CTDK |
NRCS10F4321TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805F4321-07-T70 vs NRCS10F4321TRF |