Part Details for RC0805FR-07121RP by YAGEO Corporation
Overview of RC0805FR-07121RP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07121RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-07121RP-ND
|
DigiKey | RES 121 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805FR-07121RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 121Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-07121RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805FR-07121RP
|
Mouser Electronics | Thick Film Resistors - SMD 121Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805FR-07121RP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 121Ohm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-07121RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
Part Details for RC0805FR-07121RP
RC0805FR-07121RP CAD Models
RC0805FR-07121RP Part Data Attributes:
|
RC0805FR-07121RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07121RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07121RP
This table gives cross-reference parts and alternative options found for RC0805FR-07121RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07121RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1210FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07121RP vs 9C08052A1210FKPFT |
RC0805FR-10121R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07121RP vs RC0805FR-10121R |
BCTS000805-121RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-07121RP vs BCTS000805-121RFTP |
RK73H2ARTTDB1210F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07121RP vs RK73H2ARTTDB1210F |
CR-05FA7--121R | Fixed Resistor, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-07121RP vs CR-05FA7--121R |
CRCW0805100121R1%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-07121RP vs CRCW0805100121R1%RT1 |
RK73H2AXTED1210F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07121RP vs RK73H2AXTED1210F |
RMS10R-121R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-07121RP vs RMS10R-121R-F |
232273411211 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 121ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07121RP vs 232273411211 |
RTT051210FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07121RP vs RTT051210FP2 |