Part Details for RC0805FR-0715KP by YAGEO Corporation
Overview of RC0805FR-0715KP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0715KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6835
|
Newark | Res, 15Kohm, 1%, 0.125W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC0805FR-0715KP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7000 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
13-RC0805FR-0715KPCT-ND
|
DigiKey | RES 15K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0715KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 15kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-0715KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805FR-0715KP
|
Mouser Electronics | Thick Film Resistors - SMD 15kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | 15 kOhms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-0715KP
RC0805FR-0715KP CAD Models
RC0805FR-0715KP Part Data Attributes:
|
RC0805FR-0715KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0715KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0715KP
This table gives cross-reference parts and alternative options found for RC0805FR-0715KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0715KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-1315KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0715KP vs RC0805FR-1315KP |
CRCW080515K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0715KP vs CRCW080515K0FKEBC |
RMEF0805FT15K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0715KP vs RMEF0805FT15K0 |
CRCW080515K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0715KP vs CRCW080515K0FKEAC |
RCG080515K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0715KP vs RCG080515K0FKEA |