Part Details for RC0805FR-07182RL by YAGEO Corporation
Overview of RC0805FR-07182RL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07182RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3096
|
Newark | Res, 182R, 1%, 0.125W, Thick Film, 0805, Resistance:182Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07182RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4910 |
|
$0.0040 | Buy Now |
DISTI #
311-182CRCT-ND
|
DigiKey | RES 182 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
237900 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07182RL
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07182RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3096
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4910 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07182RL
|
Mouser Electronics | Thick Film Resistors - SMD 182Ohms 1/8W 0805 1% RoHS: Compliant | 1793 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03543530
|
Arrow Electronics | Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2138 | Europe - 525000 |
|
$0.0025 | Buy Now |
DISTI #
V99:2348_07091643
|
Arrow Electronics | Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2229 | Americas - 5000 |
|
$0.0020 | Buy Now |
DISTI #
V72:2272_07091643
|
Arrow Electronics | Res Thick Film 0805 182 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1941 Container: Cut Strips | Americas - 31 |
|
$0.0020 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 182 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 185000Reel |
|
$0.0019 / $0.0024 | Buy Now |
|
Onlinecomponents.com |
999000 Partner Stock |
|
$0 | Buy Now |
Part Details for RC0805FR-07182RL
RC0805FR-07182RL CAD Models
RC0805FR-07182RL Part Data Attributes:
|
RC0805FR-07182RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07182RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07182RL
This table gives cross-reference parts and alternative options found for RC0805FR-07182RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07182RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273411821L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-07182RL vs 232273411821L |
FCF05FW-1820 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07182RL vs FCF05FW-1820 |
RC0805F1820 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RC0805FR-07182RL vs RC0805F1820 |
MC0805P-1820-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07182RL vs MC0805P-1820-FB101Q |
NRC-AS10F1820TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-07182RL vs NRC-AS10F1820TRF |
RTT051820FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07182RL vs RTT051820FP3 |
CR-05FLF--182R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-07182RL vs CR-05FLF--182R |
NMCR0805FT182R | RES,SMT,THICK FILM,182 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07182RL vs NMCR0805FT182R |
WR08X1820FDLV | Fixed Resistor, 0.125W, 182ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-07182RL vs WR08X1820FDLV |
9C08052A1820FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07182RL vs 9C08052A1820FKPF4 |