Part Details for RC0805FR-07205R by YAGEO Corporation
Overview of RC0805FR-07205R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07205R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 205 ohm, SURFACE MOUNT, 0805 | 4835 |
|
$0.0036 / $0.0096 | Buy Now |
Part Details for RC0805FR-07205R
RC0805FR-07205R CAD Models
RC0805FR-07205R Part Data Attributes:
|
RC0805FR-07205R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07205R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07205R
This table gives cross-reference parts and alternative options found for RC0805FR-07205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-07205RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07205R vs AR0805FR-07205RL |
CDF0805205R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07205R vs CDF0805205R1%100PPM/KNS |
MC0805-2050-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07205R vs MC0805-2050-FT |
RC0805FR-13205RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07205R vs RC0805FR-13205RP |
232273482051 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07205R vs 232273482051 |
RC0805FR-10205R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07205R vs RC0805FR-10205R |
CDF0805205R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07205R vs CDF0805205R1%100PPM/KNP10 |
RMF10FT2050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-07205R vs RMF10FT2050 |
9C08052A2050FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07205R vs 9C08052A2050FKHFT |
9C08052A2050FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-07205R vs 9C08052A2050FKAFT |