There are no models available for this part yet.
Overview of RC0805FR-0721R5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC0805FR-0721R5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-21.5CRCT-ND
|
DigiKey | RES 21.5 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7165 In Stock |
|
$0.0036 / $0.1000 | Buy Now | |
DISTI #
RC0805FR-0721R5L
|
Avnet Americas | SMD Chip Resistor, 21.5 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0721R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now | |
DISTI #
603-RC0805FR-0721R5L
|
Mouser Electronics | Thick Film Resistors - SMD 21.5 Ohms 125 mW 0805 1% RoHS: Compliant | 35874 |
|
$0.0040 / $0.1000 | Buy Now | |
Future Electronics | RC Series 0805 0.125 W 21.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0025 | Buy Now | ||
DISTI #
78970990
|
Verical | Res Thick Film 0805 21.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 35000 |
|
$0.0033 / $0.0053 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 21.5OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 4300 |
|
$0.0048 / $0.0128 | Buy Now | ||
DISTI #
RC0805FR-0721R5L
|
TTI | Thick Film Resistors - SMD 21.5 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0053 | Buy Now | |
DISTI #
RC0805FR-0721R5L
|
Avnet Abacus | SMD Chip Resistor, 21.5 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0721R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100545608
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 21.5 Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0015 / $0.0017 | Buy Now | |
DISTI #
C1S900101102400
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 188 |
|
$0.0026 | Buy Now |
CAD Models for RC0805FR-0721R5L by YAGEO Corporation
Part Data Attributes for RC0805FR-0721R5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC0805FR-0721R5L
This table gives cross-reference parts and alternative options found for RC0805FR-0721R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0721R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F21R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC0805FR-0721R5L vs RC2012F21R5CS |
CRCW080521R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC0805FR-0721R5L vs CRCW080521R5FKTA |
RMCF0805FT21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0721R5L vs RMCF0805FT21R5 |
NRC-AS10F21R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-0721R5L vs NRC-AS10F21R5TRF |
RCA080521R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-0721R5L vs RCA080521R5FKEA |
CRCW080521R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0721R5L vs CRCW080521R5FKEAC |
RC0805FR-1321R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-0721R5L vs RC0805FR-1321R5L |
CRCW080521R5FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-0721R5L vs CRCW080521R5FKEC |
CRCW080521R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0721R5L vs CRCW080521R5FKEBC |
CRCW080521R5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-0721R5L vs CRCW080521R5FKEA |
Related Parts for RC0805FR-0721R5L
-
RK73H2ATTD3321FFixed Resistors
-
B32529C1473J189Fixed Capacitors
-
QSS-050-01-F-D-A-GP-K-TRHeaders and Edge Type Connectors
-
7448640406Data Line Filters
-
SMBJ48CATransient Suppressors
-
ZVN3310FTASmall Signal Field-Effect Transistors
-
BZD27C47PZener Diodes
-
NJM7815FALinear Regulator ICs
-
CAT25-470JALFArray/Network Resistors