Part Details for RC0805FR-07270RL by YAGEO Corporation
Results Overview of RC0805FR-07270RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0805FR-07270RL Information
RC0805FR-07270RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RC0805FR-07270RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M6837
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 270 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-07270RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67212 |
|
$0.0090 / $0.1000 | Buy Now |
|
DISTI #
49AK3172
|
Newark | Res, 270R, 1%, 0.125W, Thick Film, 0805, Resistance:270Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-07270RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0090 / $0.1000 | Buy Now |
|
DISTI #
12AC2189
|
Newark | Res, 270R, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:270Ohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0805FR-07270RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
DISTI #
RC0805FR-07270RL
|
Avnet Americas | SMD Chip Resistor, 270 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07270RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0024 / $0.0024 | Buy Now |
|
DISTI #
49AK3172
|
Avnet Americas | SMD Chip Resistor, 270 ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3172) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0090 / $0.1000 | Buy Now |
|
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
DISTI #
RC0805FR-07270RL
|
TME | Resistor: thick film, SMD, 0805, 270Ω, 0.125W, ±1%, 150V, -55÷155°C Min Qty: 100 | 2300 |
|
$0.0046 / $0.0145 | Buy Now |
|
DISTI #
WRC32579
|
Rutronik | RC0805 270R 1% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 460000 Stock HK - 5000 Stock US - 0 Stock SG - 0 |
|
$0.0018 / $0.0024 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 1298 |
|
RFQ | |
|
DISTI #
RC0805FR-07270RL
|
Avnet Abacus | SMD Chip Resistor 270 ohm 1 125 mW 0805 2012 Metric Thick Film General Purpose - Tape and Reel (Alt: RC0805FR-07270RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 265000 |
|
Buy Now |
US Tariff Estimator: RC0805FR-07270RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0805FR-07270RL
RC0805FR-07270RL Part Data Attributes
|
|
RC0805FR-07270RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07270RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 2 mm | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 270 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RC0805FR-07270RL
This table gives cross-reference parts and alternative options found for RC0805FR-07270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA0805270RFKEA | Vishay Intertechnologies | $0.0182 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07270RL vs RCA0805270RFKEA |
| RAT052700FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07270RL vs RAT052700FBA |
| HASG05FWEW2700A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07270RL vs HASG05FWEW2700A |
| CR-05FL7--270RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07270RL vs CR-05FL7--270RAC |
| 9C08052A270RFKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07270RL vs 9C08052A270RFKPFT |
| BCTS000805-270RFTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07270RL vs BCTS000805-270RFTP |
| HASG05FTEW2700A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07270RL vs HASG05FTEW2700A |
| RMC1/10K2700FBA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RC0805FR-07270RL vs RMC1/10K2700FBA |
| NRCA10F2700TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RC0805FR-07270RL vs NRCA10F2700TR10QYF |
| CRCW08052700FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RC0805FR-07270RL vs CRCW08052700FRT1 |
RC0805FR-07270RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RC0805FR-07270RL is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, RC0805FR-07270RL is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of RC0805FR-07270RL is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, RC0805FR-07270RL is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of RC0805FR-07270RL is -55°C to 125°C.