Part Details for RC0805FR-07294RP by YAGEO Corporation
Overview of RC0805FR-07294RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-07294RP
RC0805FR-07294RP CAD Models
RC0805FR-07294RP Part Data Attributes
|
RC0805FR-07294RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07294RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07294RP
This table gives cross-reference parts and alternative options found for RC0805FR-07294RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07294RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2940-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07294RP vs MC0805-2940-FTQ |
FWF05FT-2940 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07294RP vs FWF05FT-2940 |
RMCS1/102941%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07294RP vs RMCS1/102941%A |
WR08X2940FQLJ | Fixed Resistor, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-07294RP vs WR08X2940FQLJ |
RMCF0805FG294R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07294RP vs RMCF0805FG294R |
WR08X2940FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-07294RP vs WR08X2940FTR |
NMCR0805FG294R | RES,SMT,THICK FILM,294 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07294RP vs NMCR0805FG294R |
CR0805-8W-2940FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-07294RP vs CR0805-8W-2940FSNT-13 |
RCM2012F2940CS | Fixed Resistor, | Samsung Electro-Mechanics | RC0805FR-07294RP vs RCM2012F2940CS |
WR08X2940FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805FR-07294RP vs WR08X2940FQL |