Part Details for RC0805FR-073K3L by YAGEO Corporation
Overview of RC0805FR-073K3L by YAGEO Corporation
- Distributor Offerings: (40 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6839
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Yageo RC0805FR-073K3L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
68X3195
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 3.3 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Yageo RC0805FR-073K3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-3.30KCRCT-ND
|
DigiKey | RES 3.3K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1296014 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 125000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-073K3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 kOhms 125 mW 080 5 1% RoHS: Compliant | 412235 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047819
|
Arrow Electronics | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2405 | Europe - 1805000 |
|
$0.0037 | Buy Now |
DISTI #
V36:1790_07091986
|
Arrow Electronics | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2227 | Americas - 5000 |
|
$0.0036 | Buy Now |
DISTI #
V72:2272_07091986
|
Arrow Electronics | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 1683 |
|
$0.0046 / $0.0257 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 3.3 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 3280000Reel |
|
$0.0036 / $0.0046 | Buy Now |
DISTI #
79330879
|
Verical | Res Thick Film 0805 3.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 1810000 |
|
$0.0036 | Buy Now |
Part Details for RC0805FR-073K3L
RC0805FR-073K3L CAD Models
RC0805FR-073K3L Part Data Attributes:
|
RC0805FR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-073K3L
This table gives cross-reference parts and alternative options found for RC0805FR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-073K3L vs RK73H2ALTDB3301F |
RMCS1/103.3K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-073K3L vs RMCS1/103.3K1%R |
RK73H2AGTEB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-073K3L vs RK73H2AGTEB3301F |
RMCS1/103.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-073K3L vs RMCS1/103.3K1%A |
RC0805FK-073K3L | Fixed Resistor, | YAGEO Corporation | RC0805FR-073K3L vs RC0805FK-073K3L |
CR-05FL7---3K3- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-073K3L vs CR-05FL7---3K3- |
MCPWR05FTEW3301N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805FR-073K3L vs MCPWR05FTEW3301N |
D1208058B3301FBN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-073K3L vs D1208058B3301FBN |
NRCS10F3301TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RC0805FR-073K3L vs NRCS10F3301TRF |
RMNW20K332FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-073K3L vs RMNW20K332FB |