Part Details for RC0805FR-07412RL by YAGEO Corporation
Overview of RC0805FR-07412RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07412RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-412CRCT-ND
|
DigiKey | RES 412 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4813 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07412RL
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07412RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3267
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4980 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07412RL
|
Mouser Electronics | Thick Film Resistors - SMD 412 Ohms 125 mW 0805 1% RoHS: Compliant | 18625 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 412 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0034 / $0.0043 | Buy Now |
|
Bristol Electronics | 4650 |
|
RFQ | ||
DISTI #
RC0805FR-07412RL
|
TTI | Thick Film Resistors - SMD 412 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0037 | Buy Now |
DISTI #
RC0805FR-07412RL
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07412RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3267
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4980 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
RC0805FR-07412RL
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07412RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
Part Details for RC0805FR-07412RL
RC0805FR-07412RL CAD Models
RC0805FR-07412RL Part Data Attributes
|
RC0805FR-07412RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07412RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07412RL
This table gives cross-reference parts and alternative options found for RC0805FR-07412RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07412RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTDB4120F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07412RL vs RK73H2AGTDB4120F |
CR0805F412RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07412RL vs CR0805F412RD50 |
RMC08054121%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-07412RL vs RMC08054121%N |
MCSR08X4120FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-07412RL vs MCSR08X4120FTL |
MC0805-4120-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07412RL vs MC0805-4120-FBQ |
RTT054120FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07412RL vs RTT054120FBA |
D1208050B4120FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07412RL vs D1208050B4120FB5 |
RC0805FR-13412R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07412RL vs RC0805FR-13412R |
FWF05FT-4120 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07412RL vs FWF05FT-4120 |
TSR6GTF4120V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-07412RL vs TSR6GTF4120V |