Part Details for RC0805FR-074K64L by YAGEO Corporation
Overview of RC0805FR-074K64L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-074K64L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8337
|
Newark | Res, 4K64, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-074K64L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 182077 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
68AK7757
|
Newark | Res, 4K64, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-074K64L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 | Buy Now |
DISTI #
311-4.64KCRCT-ND
|
DigiKey | RES 4.64K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
347586 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-074K64L
|
Avnet Americas | SMD Chip Resistor, 4.64 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-074K64L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-074K64L
|
Mouser Electronics | Thick Film Resistors - SMD 4.64 kOhms 125 mW 0805 1% RoHS: Compliant | 4209 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07091500
|
Arrow Electronics | Res Thick Film 0805 4.64K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2229 | Americas - 55000 |
|
Buy Now | |
DISTI #
V72:2272_07091500
|
Arrow Electronics | Res Thick Film 0805 4.64K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2128 Container: Cut Strips | Americas - 4699 |
|
$0.0023 / $0.0570 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 4.64 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 280000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 4.64 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5000Cut Tape/Mini-Reel |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
63378034
|
Verical | Res Thick Film 0805 4.64K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2229 | Americas - 55000 |
|
$0.0010 / $0.0016 | Buy Now |
Part Details for RC0805FR-074K64L
RC0805FR-074K64L CAD Models
RC0805FR-074K64L Part Data Attributes
|
RC0805FR-074K64L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-074K64L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-074K64L
This table gives cross-reference parts and alternative options found for RC0805FR-074K64L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-074K64L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10F4641CT | Fixed Resistor, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-074K64L vs CAS10F4641CT |
CR0805-8W-4641FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-074K64L vs CR0805-8W-4641FSNT |
RCG08051004K641%EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-074K64L vs RCG08051004K641%EB |
NMCR0805FT4K64 | RES,SMT,THICK FILM,4.64K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-074K64L vs NMCR0805FT4K64 |
RK73H2ARTTPD4641F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074K64L vs RK73H2ARTTPD4641F |
RK73H2ARTTEB4641F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074K64L vs RK73H2ARTTEB4641F |
CR0805F4K64P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-074K64L vs CR0805F4K64P10 |
RTT054641FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-074K64L vs RTT054641FP4 |
RMC-104641FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-074K64L vs RMC-104641FB |
RK73H2AXTED4641F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-074K64L vs RK73H2AXTED4641F |