Part Details for RC0805FR-07590RP by YAGEO Corporation
Overview of RC0805FR-07590RP by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07590RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-07590RP-ND
|
DigiKey | RES 590 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805FR-07590RP
|
Avnet Americas | Resistor Thick Film 0805 590 Ohm ±1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-07590RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-07590RP
RC0805FR-07590RP CAD Models
RC0805FR-07590RP Part Data Attributes
|
RC0805FR-07590RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07590RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07590RP
This table gives cross-reference parts and alternative options found for RC0805FR-07590RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07590RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21TR5900F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-07590RP vs CR21TR5900F |
RC0805FRF10590R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07590RP vs RC0805FRF10590R |
CTTKFR0805FTE5900 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-07590RP vs CTTKFR0805FTE5900 |
RTT055900FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07590RP vs RTT055900FBA |
CR-05FLF--590R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-07590RP vs CR-05FLF--590R |
232273485901 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07590RP vs 232273485901 |
TSR6GF5900V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-07590RP vs TSR6GF5900V |
MC0805-5900-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07590RP vs MC0805-5900-FT101 |
NMCT0805FT590R | RESISTOR, 0.125W, 1%, 100ppm, 590ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07590RP vs NMCT0805FT590R |
232273475901 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07590RP vs 232273475901 |