Part Details for RC0805FR-0782KP by YAGEO Corporation
Overview of RC0805FR-0782KP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0782KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-0782KP-ND
|
DigiKey | RES 82K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805FR-0782KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 82kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-0782KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805FR-0782KP
|
Mouser Electronics | Thick Film Resistors - SMD 82kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
DISTI #
RC0805FR-0782KP
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 82kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-0782KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
Part Details for RC0805FR-0782KP
RC0805FR-0782KP CAD Models
RC0805FR-0782KP Part Data Attributes:
|
RC0805FR-0782KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0782KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0782KP
This table gives cross-reference parts and alternative options found for RC0805FR-0782KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0782KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A8202FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0782KP vs 9C08052A8202FKPFT |
MCWR08X8202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805FR-0782KP vs MCWR08X8202FTL |
CRCW08058202F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0782KP vs CRCW08058202F100RT1 |
RC0805FR-1382K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0782KP vs RC0805FR-1382K |
CRCW080582K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0782KP vs CRCW080582K0FKEAC |
NMCR0805FG82K0 | RES,SMT,THICK FILM,82K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-0782KP vs NMCR0805FG82K0 |
RTT058202FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0782KP vs RTT058202FP3 |
NRCS10F8202TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RC0805FR-0782KP vs NRCS10F8202TRF |
D12AP10082K1%PN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-0782KP vs D12AP10082K1%PN |
RC0805FR-1082K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0782KP vs RC0805FR-1082K |