Part Details for RC0805FR-078K25P by YAGEO Corporation
Overview of RC0805FR-078K25P by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-078K25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-078K25P-ND
|
DigiKey | RES 8.25K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
RC0805FR-078K25P
|
Avnet Americas | Lead Free Chip Resistor Thick Film 0805 8.25kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-078K25P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
DISTI #
603-RC0805FR-078K25P
|
Mouser Electronics | Thick Film Resistors - SMD 8.25kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-078K25P
RC0805FR-078K25P CAD Models
RC0805FR-078K25P Part Data Attributes
|
RC0805FR-078K25P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-078K25P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-078K25P
This table gives cross-reference parts and alternative options found for RC0805FR-078K25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-078K25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08058251FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-078K25P vs CRCW08058251FRT1 |
MC0805-8251-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-078K25P vs MC0805-8251-FTW |
WR08X8251FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-078K25P vs WR08X8251FQR |
CAR10F8251CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-078K25P vs CAR10F8251CT |
RTT058251FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-078K25P vs RTT058251FTP |
232273488252L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-078K25P vs 232273488252L |
TFA0805R8251F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805FR-078K25P vs TFA0805R8251F-T5 |
CR21-8251FT | Fixed Resistor | ASJ Holdings Limited | RC0805FR-078K25P vs CR21-8251FT |
RM10F8251CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC0805FR-078K25P vs RM10F8251CT |
CTTKFR0805FTE8251 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8250ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-078K25P vs CTTKFR0805FTE8251 |